text.skipToContent text.skipToNavigation

Manufacturer Part #

222203038229

515D Series 10 x 20 mm 470 uF 35 V Radial Miniature Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Web Price
1+
$0.23
Product Variant Information section