text.skipToContent text.skipToNavigation

Manufacturer Part #

222211818101

118AHT Series 100 uF ±10 % 63 V Radial Potted DC Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 100µF
Rated Voltage: 63V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
680
Multiple Of:
340
Total
$629.00
USD
Quantity
Web Price
1+
$0.925
Product Variant Information section