text.skipToContent text.skipToNavigation

Manufacturer Part #

222213836221

138 AML Series 220 uF 25 V Ø 10 x 18 mm Radial Potted DC Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$312.50
USD
Quantity
Web Price
500+
$0.625
Product Variant Information section