text.skipToContent text.skipToNavigation

Manufacturer Part #

226SMH050M

SMH Series 22 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$800.00
USD
Quantity
Web Price
1,000+
$0.08
Product Variant Information section