text.skipToContent text.skipToNavigation

Manufacturer Part #

227CKH050M

CKH Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Illinois Capacitor/CDE 227CKH050M - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,908
USA:
21,908
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Web Price
1
$0.335
150
$0.31
500
$0.28
1,500
$0.26
5,000+
$0.24
Product Variant Information section