text.skipToContent text.skipToNavigation

Manufacturer Part #

227TTA063MSD

TTA Series 220 uF 63 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 490mA
ESR (Equivalent Series Resistance): 0.75Ω
Operating Temp-Max: 85°C
Dimension: L  26mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
500
Total
$1,360.00
USD
Quantity
Web Price
500+
$0.34
Product Variant Information section