text.skipToContent text.skipToNavigation

Manufacturer Part #

228TTA016M

TTA Series 2200 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1190mA
ESR (Equivalent Series Resistance): 0.18Ω
Operating Temp-Max: 85°C
Dimension: L  31mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.35
USD
Quantity
Web Price
1
$1.35
30
$1.20
100
$1.16
250
$1.12
750+
$1.08
Product Variant Information section