text.skipToContent text.skipToNavigation

Manufacturer Part #

228TTA050M

TTA Series 2200 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Illinois Capacitor/CDE 228TTA050M - Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1930mA
ESR (Equivalent Series Resistance): 0.11Ω
Operating Temp-Max: 85°C
Dimension: L  41mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,220
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.98
USD
Quantity
Web Price
1
$3.98
15
$3.57
40
$3.43
100
$3.30
250+
$3.18
Product Variant Information section