text.skipToContent text.skipToNavigation

Manufacturer Part #

250YXA4.7M8X11.5

YXA Series 4.7 uF 250 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$105.00
USD
Quantity
Web Price
1+
$0.0525
Product Variant Information section