text.skipToContent text.skipToNavigation

Manufacturer Part #

25CAE330AX-V

CAE-AX Series 330 uF 25 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 330µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$60.50
USD
Quantity
Web Price
500+
$0.121
Product Variant Information section