text.skipToContent text.skipToNavigation

Manufacturer Part #

25CAE47HCV

CAE-HC Series 25 V 47 uF 105°C 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2218
Product Specification Section
Surge 25CAE47HCV - Technical Attributes
Attributes Table
Series: CAE-HCV
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Ripple Current: 65mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53,000
USA:
53,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Web Price
1,000
$0.0468
3,000
$0.045
10,000
$0.0431
20,000
$0.042
40,000+
$0.04