text.skipToContent text.skipToNavigation

Manufacturer Part #

25CAE47S-V

CAE-S Series 47 uF 25 V SMT Cylindrical Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$144.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.036