text.skipToContent text.skipToNavigation

Manufacturer Part #

25PX470MEFC8X11.5

PX Series 25 V 470 uF 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: PX
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 440mA
Lead Spacing: 0.6mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 117.5mA
Dimension: L  11.5mm x D  8mm
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
1
$0.146
400
$0.126
1,250
$0.123
3,000
$0.12
10,000+
$0.117