text.skipToContent text.skipToNavigation

Manufacturer Part #

25TLV470M10X10.5

TLV Series 25 V 470 µF ±20% 10 x 10.5 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Series: TLV
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.50
USD
Quantity
Web Price
500
$0.265
1,000
$0.25
2,000
$0.24
2,500
$0.225
7,500+
$0.215
Product Variant Information section