text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

25YXF100MEFC6.3X11

YXF Series 100 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Date Code: 2140
Product Specification Section
Rubycon 25YXF100MEFC6.3X11 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Web Price
1
$0.0901
500
$0.0871
2,000
$0.0827
5,000
$0.0799
20,000+
$0.0733