text.skipToContent text.skipToNavigation

Manufacturer Part #

30D105M150BA6A

30D Series 150 V 1 uF 105 °C Ø 6.3 x 13 mm Axial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 30D
Type: Axial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 150V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Leakage Current: 4.44µA
Dimension: L  13mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
470
Multiple Of:
470
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,264.30
USD
Quantity
Web Price
470+
$2.69
Product Variant Information section