text.skipToContent text.skipToNavigation

Manufacturer Part #

328A1532BEP1

35 X 39 8 mm 105 Deg C Snap-In Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220µF
Rated Voltage: 100V
Dimension: L  39.8mm x D  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$376.00
USD
Quantity
Web Price
1+
$1.88
Product Variant Information section