text.skipToContent text.skipToNavigation

Manufacturer Part #

335CKE450MPX

CKE Series 3.3 uF 450 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
100
Total
$351.00
USD
Quantity
Web Price
1+
$0.585
Product Variant Information section