
Manufacturer Part #
337TTA025M
TTA Series 330 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Illinois Capacitor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 330µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 85°C |
Dimension: | L 20mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.37
125
$0.32
300
$0.31
1,000
$0.30
2,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Through Hole