text.skipToContent text.skipToNavigation

Manufacturer Part #

338LBA035M2BC

LBA Series 3300 uF 35 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 3300µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.76
USD
Quantity
Web Price
1
$1.76
30
$1.56
100
$1.49
200
$1.46
500+
$1.41
Product Variant Information section