text.skipToContent text.skipToNavigation

Manufacturer Part #

338TTA016M

TTA Series 3300 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1610mA
ESR (Equivalent Series Resistance): 0.116Ω
Operating Temp-Max: 85°C
Dimension: L  31mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$68.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.37
150
$0.95
250
$0.915
750
$0.845
1,250+
$0.815
Product Variant Information section