text.skipToContent text.skipToNavigation

Manufacturer Part #

35PX6800MEFC18X35.5

PX Series 6800 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6800µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$302.00
USD
Quantity
Web Price
1
$1.84
30
$1.62
75
$1.57
200
$1.51
400+
$1.47
Product Variant Information section