text.skipToContent text.skipToNavigation

Manufacturer Part #

35TLV220M8X10.5

TLV Series 35 V 220 uF 105'c 8.3 x 8.3 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Series: TLV
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 360mA
Impedance: 160mΩ
Dimension: H  10.5mm x D  8mm
Dimension (Inch): H  0.413in x D  0.315in
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
500
$0.24
1,500
$0.225
2,000
$0.215
5,000
$0.205
7,500+
$0.194
Product Variant Information section