text.skipToContent text.skipToNavigation

Manufacturer Part #

35TZV100M6.3X8

TZV Series 100 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.275
100
$0.25
250
$0.225
500+
$0.205