text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZL150MEFC8X11.5

ZL Series 35 V 150 µF Ø8 x 13 mm LS=3.5 mm Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Series: ZL
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 760mA
Impedance: 0.072Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$162.00
USD
Quantity
Web Price
2,000
$0.081
4,000
$0.0662
6,000
$0.0656
10,000+
$0.0648
Product Variant Information section