text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLG150MEFC8X11.5

ZLG Series 35 V 150 µF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: ZLG
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1A
Impedance: 0.036Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$236.00
USD
Quantity
Web Price
2,000
$0.118
4,000
$0.0966
6,000
$0.0957
8,000
$0.095
10,000+
$0.0945
Product Variant Information section