text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLG33MEFC6.3X7

ZLG Series 33 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$149.10
USD
Quantity
Web Price
1
$0.0592
750
$0.0508
2,000
$0.0497
5,000
$0.0486
15,000+
$0.0474
Product Variant Information section