text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLH470MEFCT810X16

ZLH Series 35 V 470 uF 105°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1760mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 164.5µA
Dimension: L  16mm x D  10mm
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.00
USD
Quantity
Web Price
500+
$0.15
Product Variant Information section