text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLH680MEFC10X23

ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 325V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.25A
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  23mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
Quantity
Web Price
1,000
$0.20
2,000
$0.166
3,000
$0.164
4,000
$0.163
5,000+
$0.162
Product Variant Information section