text.skipToContent text.skipToNavigation

Manufacturer Part #

35ZLJ47M5X11

ZLJ Series 35 V 47 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: ZLJ
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
Impedance: 0.4Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$951.00
USD
Quantity
Web Price
3,000
$0.0388
6,000
$0.0323
12,000
$0.0319
15,000
$0.0317
45,000+
$0.031
Product Variant Information section