text.skipToContent text.skipToNavigation

Manufacturer Part #

360CDF100VRFC22X50

CDF Series 100 uF 360 V ± 20% Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 360V
Operating Temp-Max: 70°C
Dimension: L  50mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$760.00
USD
Quantity
Web Price
1+
$3.80
Product Variant Information section