text.skipToContent text.skipToNavigation

Manufacturer Part #

360CDF50V25X25

CDF Series 50 uF 360 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 50µF
Rated Voltage: 360V
Operating Temp-Max: 70°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$666.00
USD
Quantity
Web Price
1+
$3.33
Product Variant Information section