text.skipToContent text.skipToNavigation

Manufacturer Part #

360FK600VCFC25X50

FK Series 360 V 600 uF Ø25x50mm Lug Terminal Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: Can - Snap-In
Capacitance: 600µF
Tolerance (%): -10% to +20%
Rated Voltage: 360V
Operating Temp Range: -20°C to +55°C
Operating Temp-Max: 55°C
Dimension: L  50mm x D  25mm
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,324.00
USD
Quantity
Web Price
200+
$6.62
Product Variant Information section