text.skipToContent text.skipToNavigation

Manufacturer Part #

360FKX650AL1820X61

FKX Series 360 V 650 uF 20 x 61 mm LS=6 mm Aluminium Electrolytic Blade terminal

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: FKX
Type: Radial
Capacitance: 650µF
Tolerance (%): -10% to +20%
Rated Voltage: 360V
Operating Temp Range: -20°C to +55°C
Lead Spacing: 6mm
Dimension: L  61mm x D  20mm
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,180.00
USD
Quantity
Web Price
400+
$12.95
Product Variant Information section