text.skipToContent text.skipToNavigation

Manufacturer Part #

36D103G050BD2A

36D Series Screw Terminal 50 V 10000 uf 51 x 120 mm 85 °C Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 36D
Type: Can - Screw Terminal
Capacitance: 10000µF
Tolerance (%): -10% to +75%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 22.22mm
Operating Temp-Max: 85°C
Dimension: L  120.7mm x D  52.8mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
49
Multiple Of:
49
Total
$334.18
USD
Quantity
Web Price
1+
$6.82
Product Variant Information section