text.skipToContent text.skipToNavigation

Manufacturer Part #

36DA388

36DA Series Snap In 50 V 50000 uF 50.8 X 104.7 mm 85 'C Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 36DA
Type: Can - Snap-In
Capacitance: 50000µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  104.7mm x D  50.8mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
49
Multiple Of:
49
Total
$894.74
USD
Quantity
Web Price
49+
$18.26
Product Variant Information section