text.skipToContent text.skipToNavigation

Manufacturer Part #

36DX213G100DF2A

36DX Series 100 V 21000 uF Ø76x143mm Screw Terminal Aluminum Eelectrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Screw Terminal
Capacitance: 21000µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  143mm x D  76mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,318.75
USD
Quantity
Web Price
25+
$92.75
Product Variant Information section