text.skipToContent text.skipToNavigation

Manufacturer Part #

36DX242G050AA2A

36DX Series 50 V 2400 uF 85 °C Ø 35 x 54 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 36DX
Type: Can - Screw Terminal
Capacitance: 2400µF
Tolerance (%): -10% to +75%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 12.7mm
Operating Temp-Max: 85°C
Leakage Current: 1385.64µA
Dimension: L  54mm x D  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,454.00
USD
Quantity
Web Price
100+
$34.54
Product Variant Information section