text.skipToContent text.skipToNavigation

Manufacturer Part #

36DX342F200CC2A

36DX Series 200 V 3400 uF 85 °C Ø 64 x 105 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 36DX
Type: Can - Screw Terminal
Capacitance: 3400µF
Tolerance (%): -10% to +50%
Rated Voltage: 200V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 28.6mm
Operating Temp-Max: 85°C
Leakage Current: 3298.48µA
Dimension: L  105mm x D  64mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,403.36
USD
Quantity
Web Price
36+
$66.76
Product Variant Information section