text.skipToContent text.skipToNavigation

Manufacturer Part #

36DY562F450DJ2A

5600 uF 450 V 2 kHrs 85°C Screw Terminal Lrg CAN Aluminum Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5600µF
Rated Voltage: 450V
Dimension: L  219mm x D  76mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
9
Total
$756.00
USD
Quantity
Web Price
1+
$84.00
Product Variant Information section