text.skipToContent text.skipToNavigation

Manufacturer Part #

381LX152M250A052

381LX Series 1500 uF 250 V ±20 % Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 381LX
Type: Can - Snap-In
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.5A
ESR (Equivalent Series Resistance): 144mΩ
Operating Temp-Max: 105°C
Dimension: L  50mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
80
Total
$4,396.00
USD
Quantity
Web Price
1
$9.81
5
$9.11
20
$8.54
50
$8.19
125+
$7.85
Product Variant Information section