text.skipToContent text.skipToNavigation

Manufacturer Part #

381LX221M350K022

381LX Series 220 uF 350 V ±20 % Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 381LX
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 350V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$424.00
USD
Quantity
Web Price
1+
$2.12
Product Variant Information section