text.skipToContent text.skipToNavigation

Manufacturer Part #

400BXC3R3MEFCT810X12.5

BXC Series 400 V 3.3 µF 10 x 12mm LS=5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 150mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
Quantity
Web Price
500+
$0.13
Product Variant Information section