text.skipToContent text.skipToNavigation

Manufacturer Part #

400BXC47MEFCGC16X25

BXC Series 400 V 47 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1180mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 858µA
Dimension: L  25mm x D  16mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$200.00
USD
Quantity
Web Price
250+
$0.40
Product Variant Information section