text.skipToContent text.skipToNavigation

Manufacturer Part #

400BXC68MEFC18X25

BXC Series 400 V 68 µF 18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.47A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$415.00
USD
Quantity
Web Price
500
$0.83
1,000
$0.68
1,500
$0.67
2,000+
$0.665
Product Variant Information section