text.skipToContent text.skipToNavigation

Manufacturer Part #

400BXW120MEFR18X35

BXW Series 400 V 120 uF 105°C Ø18x35mm LS=7.5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: BXW
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.87A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 657.27µA
Dimension: L  35mm x D  18mm
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$268.00
USD
Quantity
Web Price
200+
$1.34
Product Variant Information section