text.skipToContent text.skipToNavigation

Manufacturer Part #

400CAE22NT-V

CAE-NT Series 22 uF 400 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 22µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
125
Total
$570.00
USD
Quantity
Web Price
125+
$0.57
Product Variant Information section