text.skipToContent text.skipToNavigation

Manufacturer Part #

400MXG270MEFCSN25X40

MXG Series 270 uF 400 V ± 20 % Snap-in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: MXG
Type: Can - Snap-In
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.22A
Operating Temp-Max: 105°C
Dimension: L  40mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$2,830.00
USD
Quantity
Web Price
1
$3.54
20
$3.14
40
$3.05
125
$2.91
250+
$2.83
Product Variant Information section