text.skipToContent text.skipToNavigation

Manufacturer Part #

475SMH050M

SMH Series 4.7 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.80
USD
Quantity
Web Price
1,000
$0.0948
3,000
$0.0787
4,000
$0.0782
10,000
$0.0765
15,000+
$0.0758
Product Variant Information section