text.skipToContent text.skipToNavigation

Manufacturer Part #

477CKH050M

CKH Series 470 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Illinois Capacitor/CDE 477CKH050M - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,186
USA:
27,186
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Web Price
1
$0.63
75
$0.58
250
$0.525
750
$0.485
2,500+
$0.44
Product Variant Information section